
Trans GP BJT NPN 9.2V 0.6A 4-Pin(3+Tab) Power Mini-Mold T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories NESG260234-T1-AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Voltage (VCEO) | 9.2V |
| Emitter Base Voltage (VEBO) | 2.8V |
| Gain | 22dB |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 1.9W |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NESG260234-T1-AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
