
Trans GP BJT NPN 4.3V 0.035A 4-Pin Thin-Type Super Mini-Mold T/R
California Eastern Laboratories NESG3031M05-T1-A technical specifications.
| Package/Case | SOT-343 |
| Gain | 14dB |
| Lead Free | Lead Free |
| Output Power | 150mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NESG3031M05-T1-A to view detailed technical specifications.
No datasheet is available for this part.
