Laser Diode 405nm 175mW 3-Pin Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories NV4V31SF-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -5°C |
| Max Output Power | 175mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wavelength | 410nm |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NV4V31SF-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.