The NX7537BF-AA-AZ is a red laser diode with a maximum optical output power of 145mW and a peak wavelength of 1570nm. It operates within a temperature range of -20 to 60C. The laser diode has a maximum fall time and rise time of 2us and a maximum threshold current of 75mA. It requires a single power supply and has a reverse voltage of 2V.
Checking distributor stock and pricing after the page loads.
| Maximum Optical Output Power | 145(Typ)mW |
| Type | MQW-LD |
| Peak Wavelength | 1570nm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Laser Reverse Voltage | 2V |
| Maximum Fall Time | 2ns |
| Maximum Rise Time | 2ns |
| Maximum Threshold Current | 75mA |
| Power Supply Type | Single |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |