Ambient Light Sensor 6-Pin SON Embossed T/R
Sign in to ask questions about the California Eastern Laboratories PH5503A2NA1-E4-Y-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PH5503A2NA1-E4-Y-A technical specifications.
| Package/Case | SON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PH5503A2NA1-E4-Y-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.