California Eastern Laboratories PH5503A2NA1-Y-A technical specifications.
| Package/Case | SON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PH5503A2NA1-Y-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.