Transistor Output Optocoupler, 1-Element, 5000V Isolation
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2381-1Y-F3-AX technical specifications.
| Package/Case | SOIC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 80V |
| Number of Channels | 1 |
| RoHS | Compliant |
No datasheet is available for this part.