The PS2381-1Y-V-L-AX is a PNP transistor with a collector emitter saturation voltage of 300mV and a maximum collector current of 50mA. It is packaged in a low-profile small outline package (LSOP) and is suitable for DC input applications. The transistor can operate at temperatures between -40°C and 115°C and can dissipate up to 250mW of power. It is available on tape and reel for easy handling and assembly.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2381-1Y-V-L-AX technical specifications.
| Package/Case | LSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 1.5A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.