
The PS2501-1-W-A is a single NPN transistor from California Eastern Laboratories with a collector-emitter voltage rating of 80V and a maximum collector current of 50mA. It has a maximum power dissipation of 150mW and can operate over a temperature range of -55°C to 100°C. The transistor is packaged in a PDIP and is mounted through a hole. It has a high isolation voltage of 5kV and a reverse breakdown voltage of 6V.
California Eastern Laboratories PS2501-1-W-A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 260% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2501-1-W-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
