Transistor Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8
Sign in to ask questions about the California Eastern Laboratories PS2501-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS2501-2 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 2 |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Eastern Laboratories PS2501-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.