
The PS2501A-1-A is a general purpose optocoupler with a reverse breakdown voltage of 6V and a forward current of 30mA. It is packaged in a PDIP-4 package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. The optocoupler has a collector emitter saturation voltage of 300mV and a collector emitter voltage of 70V. It can handle a maximum collector current of 30mA and a maximum power dissipation of 150mW.
California Eastern Laboratories PS2501A-1-A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 400% |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2501A-1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
