Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 160% |
| Forward Current | 30mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Not Compliant |