Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 160% |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |