Optoisolator 5KV Trans 4DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |