The PS2501A-1-Q-A is a PNP general purpose transistor with a collector emitter saturation voltage of 300mV and a maximum collector current of 30mA. It has a maximum input current of 500mA and a maximum output voltage of 80V. The device is packaged in a PDIP package and is suitable for through hole mounting. Operating temperature range is from -55°C to 100°C. The transistor is lead free and has an isolation voltage of 5kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |