The PS2501AL-1-E3-W-A is a single-element surface mount NPN transistor from California Eastern Laboratories. It has a collector-emitter voltage rating of 70V and a collector-emitter saturation voltage of 300mV. The device can handle a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging and has a power dissipation of 150mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 260% |
| Forward Current | 30mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |