
Surface mount transistor output optocoupler featuring 5kV isolation and a 1-element configuration. This device offers a 70V collector-emitter voltage (VCEO) and a maximum output voltage of 70V, with a low 300mV collector-emitter saturation voltage. Achieving a 400% current transfer ratio with a 30mA forward current, it operates across a -55°C to 100°C temperature range. Designed for DC input, this lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories PS2501AL-1-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 400% |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2501AL-1-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
