The PS2501AL-1-F3-H-A is a surface-mount transistor with a collector emitter saturation voltage of 300mV. It operates at a maximum collector current of 30mA and a maximum input current of 500mA. The device is suitable for use in environments with operating temperatures ranging from -55°C to 100°C. The PS2501AL-1-F3-H-A is available in tape and reel packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |