The PS2501AL-1-F3-L-A is a single PNP transistor with a collector emitter saturation voltage of 300mV and a maximum collector current of 30mA. It has a maximum operating temperature range of -55°C to 100°C and a maximum power dissipation of 150mW. The device is packaged in SMD/SMT form and is lead free. It can withstand an isolation voltage of up to 5kV and has a maximum input current of 500mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |