The PS2501AL-1-P-A is a DC input isolated switch from California Eastern Laboratories. It features a saturation voltage of 300mV and can handle a maximum collector current of 30mA. The device is packaged in a surface-mount technology (SMD/SMT) package and is suitable for operating temperatures between -55°C and 100°C. It can dissipate a maximum power of 150mW and is available in rail or tube packaging. The device is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |