
The PS2501L-1-F3-L-A is a single-channel PNP transistor from California Eastern Laboratories with a maximum collector current of 50mA and a maximum output voltage of 80V. It has a maximum power dissipation of 150mW and operates within a temperature range of -55°C to 100°C. The transistor is packaged in a surface-mount device (SMD/SMT) and is lead-free. It has an isolation voltage of up to 5kV and a collector-emitter saturation voltage of 300mV.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
