The PS2501L-1-F3-M-A is a surface-mount NPN transistor with a collector emitter saturation voltage of 300mV and a maximum collector current of 50mA. It can withstand a maximum collector emitter voltage of 80V and an isolation voltage of 5kV. The device is suitable for operation over a temperature range of -55°C to 100°C and has a maximum power dissipation of 150mW. The PS2501L-1-F3-M-A is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |