Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Magazine
California Eastern Laboratories PS2502-1 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 2000% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Not Compliant |
No datasheet is available for this part.