The PS2502-1-M-A is a NPN transistor from California Eastern Laboratories, packaged in a PDIP case. It features a collector emitter saturation voltage of 1V and a maximum collector current of 200mA. The device can withstand an isolation voltage of 5kV and has a maximum power dissipation of 200mW. The operating temperature range is from -55°C to 100°C.
California Eastern Laboratories PS2502-1-M-A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 200mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.