The PS2502-2 is a dual optocoupler from California Eastern Laboratories with a reverse breakdown voltage of 6V and a forward current of 80mA. It is packaged in a PDIP-8 package and is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is not RoHS compliant. It has a collector emitter saturation voltage of 1V and a collector emitter voltage of 40V.
Sign in to ask questions about the California Eastern Laboratories PS2502-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS2502-2 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 2000% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 160mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2502-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.