The PS2502-4 is a 4-element optocoupler from California Eastern Laboratories with a reverse breakdown voltage of 6V and a power dissipation of 160mW. It is packaged in a plastic DIP-16 package and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 100°C and has an isolation voltage of 5kV. It is not RoHS compliant.
Sign in to ask questions about the California Eastern Laboratories PS2502-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS2502-4 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 2000% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Power Dissipation | 160mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2502-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.