The PS2502L-1-F3-K-A is a DC input NPN transistor with a collector emitter saturation voltage of 1V and a maximum collector current of 200mA. It features a maximum power dissipation of 200mW and operates over a temperature range of -55°C to 100°C. The device is packaged in a surface mount SMD/SMT package and is lead free. It has an isolation voltage of 5kV and a maximum input current of 1A.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2502L-1-F3-K-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.