The PS2502L-1-K-A is a DC isolated switch from California Eastern Laboratories, featuring a saturation voltage of 1V and a maximum collector current of 200mA. It has a maximum power dissipation of 200mW and operates within a temperature range of -55°C to 100°C. The device is packaged in a surface mount technology (SMD/SMT) format and is available in rail or tube packaging.
California Eastern Laboratories PS2502L-1-K-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 200mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories PS2502L-1-K-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.