The PS2502L-1-L-A is a single PNP transistor with a collector emitter saturation voltage of 1V and a collector emitter voltage of 40V. It has a current transfer ratio of 3400% and a forward current of 80mA. The device is designed for surface mount applications and can operate in temperatures ranging from -55°C to 100°C. It features an isolation voltage of 5kV and a reverse breakdown voltage of 6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 3400% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Reverse Breakdown Voltage | 6V |
| RoHS | Not Compliant |