Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP SMD Magazine
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2502L-2-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 2000% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Power Dissipation | 160mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.