The PS2503L-1-M-A is a surface mount transistor with a collector emitter saturation voltage of 250mV. It can handle a maximum collector current of 30mA and a maximum input current of 1A. The device is rated for operation between -55°C and 100°C. It is available in rail or tube packaging. The PS2503L-1-M-A is not radiation hardened.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2503L-1-M-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 250mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.