The PS2505-2-A is a dual PNP transistor from California Eastern Laboratories, featuring a collector-emitter voltage rating of 80V and a saturation voltage of 300mV. It can handle a forward current of 80mA and has a current transfer ratio of 600%. The device is packaged in a PDIP package and is designed for through-hole mounting. The operating temperature range is from -55°C to 100°C, and the isolation voltage is 5kV.
California Eastern Laboratories PS2505-2-A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 600% |
| Forward Current | 80mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.