The PS2505L-4 is a 4-element optocoupler from California Eastern Laboratories with a collector emitter saturation voltage of 300mV and a collector emitter voltage of 80V. It has a current transfer ratio of 600% and a forward current of 80mA. The device is designed for AC input and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is available in a GULL-WING, PLASTIC, DIP-16 package and is not RoHS compliant.
California Eastern Laboratories PS2505L-4 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 600% |
| Forward Current | 80mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2505L-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.