Optoisolator 5KV 2CH Darl 8DIP
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2506-2-A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 2000% |
| Forward Current | 80mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.