
The PS2513L-1-F3-A is a single channel NPN transistor with a collector emitter saturation voltage of 300mV and a collector emitter voltage of 120V. It has a current transfer ratio of 200% and a forward current of 60mA. The device is isolated to 5kV and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
California Eastern Laboratories PS2513L-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 120V |
| Current Transfer Ratio | 200% |
| Fall Time | 4000ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 1.3V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2513L-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
