The PS2521L-2-E3 is a dual transistor optocoupler from California Eastern Laboratories. It has a collector emitter saturation voltage of 300mV and a collector emitter voltage of 80V. The device is rated for a forward current of 150mA and a power dissipation of 250mW. It is packaged in a surface mount SMD/SMT package and is available on tape and reel. The optocoupler operates over a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2521L-2-E3 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 80% |
| Forward Current | 150mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.