Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories PS2533-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 350V |
| Current Transfer Ratio | 6500% |
| Forward Current | 80mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2533-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.