Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD Magazine
California Eastern Laboratories PS2535L-1-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 350V |
| Isolation Voltage | 5kV |
| Max Collector Current | 120mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.