The PS2535L-1-F3-A is a 350V optocoupler with a maximum collector current of 120mA. It features a lead-free package and is available in a tape and reel packaging. The device operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 200mW. This optocoupler is suitable for use in a variety of applications.
California Eastern Laboratories PS2535L-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 350V |
| Lead Free | Lead Free |
| Max Collector Current | 120mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.