
The PS2561-1-H-A is a single-element transistor from California Eastern Laboratories, packaged in a DIP case for through-hole mounting. It features a collector-emitter voltage of 80V and a maximum collector current of 50mA. The device has a maximum power dissipation of 150mW and operates within a temperature range of -55°C to 100°C. The PS2561-1-H-A also offers an isolation voltage of 5kV and a reverse breakdown voltage of 6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 160% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
