The PS2561-1-L-A is a DIP packaged DC input transistor with a collector emitter saturation voltage of 300mV and a maximum collector current of 50mA. It can handle a maximum power dissipation of 150mW and operates within a temperature range of -55°C to 100°C. The transistor is packaged in a rail or tube format and is not radiation hardened.
California Eastern Laboratories PS2561-1-L-A technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2561-1-L-A to view detailed technical specifications.
No datasheet is available for this part.