The PS2561A-1-V-H-A is a NPN transistor available in a DIP package. It can handle a maximum collector current of 30mA and a maximum power dissipation of 150mW. The transistor operates within a temperature range of -55°C to 100°C. It is packaged in rail or tube packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |