The PS2561AL-1-F3-H-A is a single channel DC input device with a maximum operating temperature range of -55°C to 100°C. It features a maximum output voltage of 70V and a maximum collector current of 30mA. The device is lead free and packaged in a SMD/SMT package. It has a maximum power dissipation of 150mW and an isolation voltage of 5kV.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2561AL-1-F3-H-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.