The PS2561AL-1-F3-W-A is a surface-mount NPN transistor with a collector-emitter saturation voltage of 300mV. It can handle a maximum collector current of 30mA and a maximum input current of 500mA. The device operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 150mW. It is available in tape and reel packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2561AL-1-F3-W-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.