The PS2561AL1-1-A is a 70V NPN transistor with a collector emitter saturation voltage of 300mV. It features a maximum collector current of 30mA and a maximum input current of 30mA. The device is packaged in a PDIP package and is rated for operation between -55°C and 100°C. The PS2561AL1-1-A is available in rail or tube packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2561AL1-1-A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Max Collector Current | 30mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.