The PS2561AL1-1-L-A is a DIP packaged NPN transistor with a collector emitter saturation voltage of 300mV. It can handle a maximum collector current of 30mA and a maximum input current of 500mA. The device operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 150mW. The PS2561AL1-1-L-A is lead free and available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2561AL1-1-L-A technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.