
The PS2561AL2-1-A is a dual PNP transistor from California Eastern Laboratories with a collector emitter saturation voltage of 300mV and a collector emitter voltage of 70V. It can handle a maximum collector current of 30mA and a maximum power dissipation of 150mW. The device is designed for surface mount applications and has a maximum operating temperature range of -55°C to 100°C. It is lead free and has an isolation voltage of 5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories PS2561AL2-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 400% |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2561AL2-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
