The PS2561AL2-1-E3-L-A is a surface mount transistor from California Eastern Laboratories with a maximum collector current of 30mA and maximum input current of 500mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The transistor has a collector emitter saturation voltage of 300mV and a maximum power dissipation of 150mW. It is available in a tape and reel packaging and is not radiation hardened.
California Eastern Laboratories PS2561AL2-1-E3-L-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2561AL2-1-E3-L-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.