PS2561 Series Dual Ch 70 Vce 5000 Vrms SMT High Isolation Photocoupler - DIP-4
California Eastern Laboratories PS2561AL2-1-E3-Q-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2561AL2-1-E3-Q-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.