The PS2561B-1-Q-A NPN transistor from California Eastern Laboratories is available in a PDIP package. It features a collector emitter saturation voltage of 300mV and a maximum collector current of 50mA. The device can handle a maximum input current of 1A and a maximum power dissipation of 150mW. The operating temperature range is from -55°C to 110°C. The transistor is packaged in rail or tube packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS2561B-1-Q-A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.